Power Relay 6VDC 8A SPST(28.5x10.1x12.5)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 6V |
| Coil Current | 36.58mA |
| Coil Resistance | 164Ohm |
| Maximum Pick-Up Voltage | 4.2VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |