Power Relay 12VDC 8A SPDT(28.5mm 10.1mm 12.5mm) THT
Xiamen Hongfa Electroacoustic HF118F/012-1Z1G technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 19.35mA |
| Coil Resistance | 620Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF118F/012-1Z1G to view detailed technical specifications.
No datasheet is available for this part.