The HF118F/012-1ZS1 is a non-latching electromechanical relay with a SPDT contact arrangement and 1 Form C contact form. It operates at a DC coil voltage of 12VDC and a coil current of 19.35mA. The relay has a coil resistance of 620 Ohms and a maximum switching power of 300W. It is designed for through-hole mounting and has a termination style of PC Pin. The relay's operating temperature range is -40 to 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 19.35mA |
| Coil Resistance | 620Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |