Power Relay 12VDC 16A SPDT(21x16x20.6)mm THT
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HF152F/012-1ZST technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 16A |
| Maximum Switching Power | 4kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.