The HF152F-T/012-1HSTQ is a non-latching electromechanical relay with a SPST-NO contact arrangement. It operates at a minimum of -40°C and a maximum of 105°C. The relay has a coil resistance of 400 ohms and a maximum switching power of 4.7kVA. It is designed for through hole mounting and has a 4-pin PC pin termination style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum Switching Current | 20A |
| Maximum Switching Power | 4.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |