The HF171F/12-H3 is a non-latching electromechanical relay with a single pole single throw normally open contact arrangement. It operates at a coil voltage of 12VDC and has a maximum switching current of 8A. The relay is constructed for through hole mounting and features a PC pin termination style. It has a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HF171F/12-H3 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 16.67mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 180W|1.662kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.