The HF18FA/A240-4Z13 relay is a 4PDT electromechanical relay with a 4-form-C contact arrangement, suitable for socket mounting. It has a maximum switching power of 180W and a maximum switching current of 6A. The relay operates within a temperature range of -40°C to 70°C. It is designed for use with an AC coil voltage of 240V and has a coil resistance of 18.79K.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 240V |
| Coil Resistance | 18.79KOhm |
| Maximum Pick-Up Voltage | 176VAC |
| Minimum Dropout Voltage | 72VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 14 |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |