The HF18FH/A240-4Z1 is a 4PDT electromechanical relay with a 14-pin socket mounting style and a plug-in termination style. It has a maximum switching voltage of 250VAC and a maximum switching current of 5A. The relay operates within a temperature range of -40°C to 70°C and has a maximum switching power of 150W or 1.25kVA.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | 4PDT |
| Contact Form | 4 Form C |
| AC Coil Voltage | 240V |
| Coil Resistance | 14.4Ohm |
| Maximum Pick-Up Voltage | 176VAC |
| Minimum Dropout Voltage | 66VAC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Socket |
| Termination Style | Plug-In |
| Number of Terminals | 14 |
| Operate Time | 25ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |