Power Relay 15VDC 40A SPST(31.8x27x19.1)mm THT
Xiamen Hongfa Electroacoustic HF2150-1A-15DEF(257) technical specifications.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 15V |
| Coil Current | 58.59mA |
| Coil Resistance | 256Ohm |
| Maximum Pick-Up Voltage | 11.25VDC |
| Minimum Dropout Voltage | 1.5VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 40A |
| Maximum Switching Power | 600W|2.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF2150-1A-15DEF(257) to view detailed technical specifications.
No datasheet is available for this part.