This SPST-NO electromechanical relay features a contact arrangement of single pole single throw normally open and a contact form of 1 form A. It has a DC coil voltage rating of 3V and a coil current rating of 66.67mA with a coil resistance of 45 ohms. The relay has a maximum pick-up voltage of 2.25VDC and a minimum dropout voltage of 0.15VDC. It can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 30V with a maximum switching current of 5A. The relay's maximum switching power is 150W or 1.25kVA. It is mounted through a hole and has a termination style of PC pin with 4 terminals. The relay construction is non-latching and has an operate time of 8ms. It does not have a coil suppression diode or a push to test button. The operating temperature range is from -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HF32FA/003-HSL2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 3V |
| Coil Current | 66.67mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.15VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.