The HF32FA/012-HSL1(610) is a non-latching electromechanical relay with a SPST contact arrangement and 1 Form A contact form. It has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 0.6VDC. The relay can switch up to 5A at 30VDC and 1.25kVA at 250VAC. It operates within a temperature range of -40 to 85 degrees Celsius and is available in a 4-pin DIP package with a through-hole mounting style.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 16.66mA |
| Coil Resistance | 720Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |