Power Relay 9VDC 10A SPST-NO(17.6x10.1x12.7)mm THT
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HF32FA-G/009-HS2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 9V |
| Coil Current | 50mA |
| Coil Resistance | 180Ohm |
| Maximum Pick-Up Voltage | 6.75VDC |
| Minimum Dropout Voltage | 0.45VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.