The HF32FA-G/012-HS2 is a non-latching power relay with a SPST-NO contact arrangement. It has a maximum switching voltage of 250V and a maximum switching current of 10A, with a maximum switching power of 2.5kVA. The relay operates within a temperature range of -40°C to 85°C and is mounted through a hole. It has a 4-pin PC pin termination style and is constructed without a coil suppression diode or push-to-test button.
Xiamen Hongfa Electroacoustic HF32FA-G/012-HS2 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 37.5mA |
| Coil Resistance | 320Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.