This SPST 1 Form A relay features a 24VDC coil with a current of 8.57mA and a resistance of 2.8K ohms. It can switch up to 150W of power and operates within a temperature range of -40°C to 105°C. The relay is constructed with a non-latching design and has a DIP-4 package type.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 8.57mA |
| Coil Resistance | 2.8KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |