Power Relay 5VDC 10(NO)/3(NC)A SPDT(20.5x10.2x15.7)mm THT
Xiamen Hongfa Electroacoustic HF33F/005-ZSTF(610) technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 90.9mA |
| Coil Resistance | 55Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Maximum Switching Power | 150W|1.25kVA(NO)/90W|750VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF33F/005-ZSTF(610) to view detailed technical specifications.
No datasheet is available for this part.