The HF33F/024-HSL3F is a non-latching electromechanical relay with a contact arrangement of SPST-NO. It has a coil voltage of 24VDC and a coil current of 8.57mA. The relay's coil resistance is 2.8K and it can switch up to 150W or 1.25kVA. It can operate in temperatures ranging from -40 to 70 degrees Celsius and is mounted through a hole with a PC pin termination style. The relay has 4 terminals and a non-latching construction.
Xiamen Hongfa Electroacoustic HF33F/024-HSL3F technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 8.57mA |
| Coil Resistance | 2.8KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.