Power Relay 24VDC 10(NO)/3(NC)A SPDT(20.5x10.2x15.7)mm THT
Xiamen Hongfa Electroacoustic HF33F/024-Z3 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 18.75mA |
| Coil Resistance | 1.28KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF33F/024-Z3 to view detailed technical specifications.
No datasheet is available for this part.