The HF33F/024-Z3F is a non-latching SPDT relay with a 24VDC coil voltage and 18.75mA coil current. It has a contact form of 1 Form C and a maximum pick-up voltage of 18VDC. The relay can switch up to 150W of power in the normally open position and 90W in the normally closed position. It is designed for through-hole mounting and has a package type of DIP. The operating temperature range is -40°C to 70°C.
Xiamen Hongfa Electroacoustic HF33F/024-Z3F technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 18.75mA |
| Coil Resistance | 1.28KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10(NO)/3(NC)A |
| Maximum Switching Power | 150W|1.25kVA(NO)/90W|750VA(NC) |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF33F/024-Z3F to view detailed technical specifications.
No datasheet is available for this part.