This SPST 1-Form-A relay has a contact arrangement of single pole single throw and a contact form of one form A. It operates at a DC coil voltage of 12V with a coil current of 30mA and coil resistance of 400 ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can switch a maximum AC voltage of 277V and a maximum DC voltage of 28V with a maximum switching current of 15A. The relay has a maximum switching power of 280W or 2.7kVA. It is mounted through a hole and has a termination style of PC pin with 4 terminals. The relay is constructed as a non-latching type with an operate time of 10ms. It is packaged in a DIP type and does not have a coil suppression diode or a push to test button. The operating temperature range is from -40°C to 85°C.
Xiamen Hongfa Electroacoustic HF3FA/012-HSTF technical specifications.
| Contact Arrangement | SPST |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 15A |
| Maximum Switching Power | 280W|2.7kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF3FA/012-HSTF to view detailed technical specifications.
No datasheet is available for this part.