This SPDT relay features a 1 Form C contact arrangement with a maximum switching current of 10A and a maximum switching power of 280W. It has a coil voltage of 12V and a coil current of 30mA with a coil resistance of 400 ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 277V and a maximum DC switching voltage of 28V. The relay is designed for through hole mounting with a PC pin termination style and has a non-latching relay construction. It operates within a temperature range of -40 to 70 degrees Celsius.
Xiamen Hongfa Electroacoustic HF3FF/012-1ZST(257) technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 30mA |
| Coil Resistance | 400Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 28V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 280W|2.77kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF3FF/012-1ZST(257) to view detailed technical specifications.
No datasheet is available for this part.