The HF41F/005-ZST is a SPDT electromechanical relay with a 5V DC coil voltage and 34.01mA coil current. The relay has a coil resistance of 147 ohms and a maximum pick-up voltage of 3.75VDC. It also features a minimum dropout voltage of 0.25VDC and can switch up to 180W or 1.5kVA. The relay is mounted through a hole and has a PC pin termination style with 5 terminals. It has a non-latching relay construction and an operate time of 8ms. The HF41F/005-ZST is rated for operation between -40°C and 85°C.
Xiamen Hongfa Electroacoustic HF41F/005-ZST technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 34.01mA |
| Coil Resistance | 147Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.