The HF41F/024-ZS is a non-latching electromechanical relay with a SPDT contact arrangement and 1 Form C contact form. It has a maximum switching voltage of 125VDC and a maximum switching current of 6A. The relay operates within a temperature range of -40 to 85 degrees Celsius and is mounted through a hole. It features a DIP package type with a 5-terminal termination style and a coil resistance of 3.39Kohm.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 7.07mA |
| Coil Resistance | 3.39KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |