This SPDT relay features a 1-form-C contact arrangement with a maximum pick-up voltage of 45VDC and a minimum dropout voltage of 3VDC. The relay has a maximum switching current of 6A and a maximum switching power of 180W or 1.5kVA. It operates within a temperature range of -40°C to 85°C and is available in a 5-pin DIP package with a through-hole mounting style.
Xiamen Hongfa Electroacoustic HF41F/060-ZSTG technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 60V |
| Coil Current | 36.14mA |
| Coil Resistance | 16.6KOhm |
| Maximum Pick-Up Voltage | 45VDC |
| Minimum Dropout Voltage | 3VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.