The HF41F/12-HST is a non-latching relay with a SPST-NO contact arrangement, suitable for applications up to 400VAC. It has a coil resistance of 848 ohms and a maximum switching power of 180W or 1.5kVA. The relay is constructed for through-hole mounting and has a SIP package type. It operates within a temperature range of -40°C to 85°C.
Xiamen Hongfa Electroacoustic HF41F/12-HST technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 14.15mA |
| Coil Resistance | 848Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.