This SPDT electromechanical relay features a 12VDC coil with a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 0.6VDC. It can handle a maximum switching current of 6A and a maximum switching power of 180W or 1.5kVA. The relay is constructed with a non-latching design and has an operate time of 8ms. It is available in a SIP package type and can be mounted through a hole. The operating temperature range is -40°C to 85°C.
Xiamen Hongfa Electroacoustic HF41F/12-ZSTG technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 14.15mA |
| Coil Resistance | 848Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.