The HF41F/24-HS relay features a SPST-NO contact arrangement with a 1 Form A contact form. It operates at 24VDC with a coil current of 7.08mA and a coil resistance of 3.39KΩ. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 400V and a maximum DC switching voltage of 125V. The relay can switch a maximum current of 6A and a maximum power of 180W or 1.5kVA. It is designed for through-hole mounting with a PC pin termination style and has 4 terminals. The relay has a non-latching construction with an operate time of 8ms and is suitable for use in temperatures ranging from -40°C to 85°C.
Xiamen Hongfa Electroacoustic HF41F/24-HS technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 24V |
| Coil Current | 7.08mA |
| Coil Resistance | 3.39KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.