The HF41F/24-ZSTG is a 24VDC SPDT electromechanical relay with a 5-pin SIP package and through hole mounting. It features a non-latching relay construction and operates within a temperature range of -40°C to 85°C. The relay has a maximum switching power of 180W and a maximum switching current of 6A. It is designed for use in applications requiring a high level of reliability and durability.
Xiamen Hongfa Electroacoustic HF41F/24-ZSTG technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 7.08mA |
| Coil Resistance | 3.39KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 8ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.