Power Relay 12VDC 5A SPST(20.5x7x15.3)mm THT
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HF46F/12-HS1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |