Power/Signal Relay, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HF46F/5-HS1 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.20 |
| REACH | Compliant |
| Military Spec | False |