The HF46F/5-HS1TF is a non-latching electromechanical relay with a contact arrangement of SPST-NO. It has a DC coil voltage of 5V and a coil current of 40mA. The coil resistance is 125 ohms. The relay has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 0.25VDC. It can handle a maximum AC switching voltage of 277 and a maximum DC switching voltage of 30. The relay can switch up to 5A and 150W or 1.385kVA. It is mounted through a hole and has a termination style of PC Pin with 4 terminals. The relay operates between -40 and 85 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HF46F/5-HS1TF technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 5V |
| Coil Current | 40mA |
| Coil Resistance | 125Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.25VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.385kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |