The HF46F-G/3-HS1F is a non-latching SPST-NO electromechanical relay with a 3VDC coil voltage and 66.67mA coil current. It has a maximum switching power of 300W and can operate within a temperature range of -40°C to 85°C. The relay is mounted through a hole and has a PC pin termination style with 4 terminals. It does not have a coil suppression diode or a push-to-test button.
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HF46F-G/3-HS1F technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 3V |
| Coil Current | 66.67mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 0.18VDC |
| Maximum AC Switching Voltage | 277V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.77kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |