The HF49FD/012-1H11T relay is a single-pole, single-throw normally open (SPST-NO) electromechanical relay with a contact arrangement of 1 Form A. It operates at a DC coil voltage of 12VDC and a coil current of 10mA. The relay has a coil resistance of 1.2Kohm and a maximum pick-up voltage of 8.4VDC. It can handle a maximum switching current of 5A and a maximum switching power of 150W or 1.25kVA. The relay is mounted through a hole and has a termination style of PC pin. It is constructed with a non-latching relay construction and has an operate time of 10ms. The relay is available in a SIP package type and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C.
Xiamen Hongfa Electroacoustic HF49FD/012-1H11T technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 10mA |
| Coil Resistance | 1.2KOhm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 0.6VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Package Type | SIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
No datasheet is available for this part.