Power Relay 48VDC 10A SPDT(22.5x16.5x16.5)mm THT
Xiamen Hongfa Electroacoustic HF7FD/048-1ZT technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 7.5mA |
| Coil Resistance | 6.4KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 210W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 10ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HF7FD/048-1ZT to view detailed technical specifications.
No datasheet is available for this part.