The HFA2/24-2ZSTF is a DPDT electromechanical relay with a contact arrangement of 2 Form C. It operates at a DC coil voltage of 24V and a coil current of 29.16mA. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum AC switching voltage of 400V and a maximum DC switching voltage of 30V, with a maximum switching current of 8A. The relay is mounted through a hole and has a termination style of PC pin, with 8 terminals. It has an operate time of 15ms and is packaged in a DIP type. The relay operates within a temperature range of -40°C to 70°C.
Xiamen Hongfa Electroacoustic HFA2/24-2ZSTF technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 29.16mA |
| Coil Resistance | 823Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.