This DPDT electromechanical relay features a non-latching construction and a maximum switching power of 180W or 1.5kVA. It has a minimum operating temperature of -40°C and a maximum operating temperature of 70°C. The relay is designed for through-hole mounting and has a termination style of PC pin with 6 terminals. It operates at 24VDC with a coil current of 29.16mA and a coil resistance of 823 Ohms, and has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC.
Xiamen Hongfa Electroacoustic HFA2/24-2ZSTFG technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 24V |
| Coil Current | 29.16mA |
| Coil Resistance | 823Ohm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 8A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
No datasheet is available for this part.