The HFA4/24-2H2DTG is a DPST-NO|DPST-NC electromechanical relay with a contact arrangement of 2 Form A|2 Form B. It operates at 24VDC with a coil current of 15mA and a coil resistance of 1.6KΩ. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can switch up to 180W or 1.5kVA and is suitable for through-hole mounting with a PC pin termination style. The relay has a non-latching construction and operates within a temperature range of -40°C to 85°C.
Xiamen Hongfa Electroacoustic HFA4/24-2H2DTG technical specifications.
| Contact Arrangement | DPST-NO|DPST-NC |
| Contact Form | 2 Form A|2 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFA4/24-2H2DTG to view detailed technical specifications.
No datasheet is available for this part.