Power Relay 24VDC 6A DPST-NO/DPST-NC(40x13x24)mm THT
Xiamen Hongfa Electroacoustic HFA4/24-2H2DTGF technical specifications.
| Contact Arrangement | DPST-NO|DPST-NC |
| Contact Form | 2 Form A|2 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 15mA |
| Coil Resistance | 1.6KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 10 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFA4/24-2H2DTGF to view detailed technical specifications.
No datasheet is available for this part.