The HFA6/24-4H2DT is a 14-pin DIP power relay with a 4PST-NO|DPST-NC contact arrangement. It has a coil current of 20.8mA and a coil resistance of 1.15K. The relay can withstand a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can switch up to 400VAC and 30VDC with a maximum switching current of 6A and a maximum switching power of 180W. The relay is constructed with a non-latching relay construction and has a package type of DIP. It can operate in temperatures ranging from -40 to 85 degrees Celsius.
Xiamen Hongfa Electroacoustic HFA6/24-4H2DT technical specifications.
| Contact Arrangement | 4PST-NO|DPST-NC |
| Contact Form | 4 Form A|2 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 20.8mA |
| Coil Resistance | 1.15KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFA6/24-4H2DT to view detailed technical specifications.
No datasheet is available for this part.