This 5PST-NO|SPST-NC relay features a 5 Form A|1 Form B contact form and operates at 24VDC with a coil current of 20.83mA and coil resistance of 1.152KΩ. The relay has a maximum pick-up voltage of 18VDC and a minimum dropout voltage of 2.4VDC. It can handle a maximum switching current of 6A and a maximum switching power of 180W or 1.5kVA. The relay is constructed with a non-latching design and has an operate time of 20ms. It is available in a 14-pin DIP package and is suitable for through-hole mounting.
Xiamen Hongfa Electroacoustic HFA6/24-5H1DTGF technical specifications.
| Contact Arrangement | 5PST-NO|SPST-NC |
| Contact Form | 5 Form A|1 Form B |
| DC Coil Voltage | 24V |
| Coil Current | 20.83mA |
| Coil Resistance | 1.152KOhm |
| Maximum Pick-Up Voltage | 18VDC |
| Minimum Dropout Voltage | 2.4VDC |
| Maximum AC Switching Voltage | 400V |
| Maximum DC Switching Voltage | 30V |
| Maximum Switching Current | 6A |
| Maximum Switching Power | 180W|1.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 14 |
| Relay Construction | Non-Latching |
| Operate Time | 20ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFA6/24-5H1DTGF to view detailed technical specifications.
No datasheet is available for this part.