Power Relay 5VDC 3A DPDT(20.2x10.2x10.6)mm THT
Xiamen Hongfa Electroacoustic HFD2/005-M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.