Power/Signal Relay, DPDT, Latched, 0.017A (Coil), 12VDC (Coil), 200mW (Coil), 3A (Contact), 220VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |