Power Relay 12VDC 3A DPDT(20.2mm 10.2mm 10.6mm) THT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.49.00.50 |
| REACH | Compliant |
| Military Spec | False |