Signal Relay 24VDC 2A SPDT(12.5x7.5x10)mm THT
Xiamen Hongfa Electroacoustic HFD23/024-1ZS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.