Signal Relay 5VDC 2A DPDT(20.2x10x11.5)mm THT
Xiamen Hongfa Electroacoustic HFD27/005-M technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 55.56mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 120V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xiamen Hongfa Electroacoustic HFD27/005-M to view detailed technical specifications.
No datasheet is available for this part.