The HFD27/012-M relay from Xiamen Hongfa Electroacoustic features a DPDT contact arrangement with 2 Form C contacts. It operates at 12VDC with a coil current of 26.66mA and a coil resistance of 450 Ohms. The relay has a maximum pick-up voltage of 9VDC and a minimum dropout voltage of 1.2VDC. It can handle a maximum AC switching voltage of 240V and a maximum DC switching voltage of 120V, with a maximum switching current of 2A and a maximum switching power of 60W or 125VA. The relay is constructed for non-latching operation and has an operate time of 7ms. It is available in an 8-pin DIP package and is suitable for use in temperatures ranging from -40 to 85°C.
Xiamen Hongfa Electroacoustic HFD27/012-M technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 26.66mA |
| Coil Resistance | 450Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 120V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.