Signal Relay 48VDC 2A DPDT(20.2x10x11.5)mm THT
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 48V |
| Coil Current | 12mA |
| Coil Resistance | 4KOhm |
| Maximum Pick-Up Voltage | 36VDC |
| Minimum Dropout Voltage | 4.8VDC |
| Maximum AC Switching Voltage | 240V |
| Maximum DC Switching Voltage | 120V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|125VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |