Signal Relay 12VDC 4A DPDT(15x9.3x10)mm SMD
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 11.67mA |
| Coil Resistance | 1.028KOhm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 9VDC |
| Maximum AC Switching Voltage | 700V |
| Maximum DC Switching Voltage | 1000V |
| Maximum Switching Current | 4A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 6ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |