The HFD31/3-L2SR is a SPDT latching double coil relay with a contact arrangement of 2 Form C. It has a DC coil voltage of 3VDC and a coil current of 66.66mA. The relay has a coil resistance of 45 ohms and a maximum pick-up voltage of 2.25VDC. It can switch up to 125VAC or 110VDC and has a maximum switching current of 2A. The relay is constructed for surface mount and has a termination style of solder terminal. It is available in a DIP package and has an operating temperature range of -40 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | SPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 66.66mA |
| Coil Resistance | 45Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 110V |
| Maximum Switching Current | 2A |
| Mounting | Surface Mount |
| Termination Style | Solder Terminal |
| Number of Terminals | 10 |
| Relay Construction | Latching Double Coil |
| Operate Time | 3ms |
| Package Type | DIP |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |