Signal Relay 3VDC 2A DPDT(10x7.5x5.65)mm SMD
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 3V |
| Coil Current | 33.33mA |
| Coil Resistance | 90Ohm |
| Maximum Pick-Up Voltage | 2.25VDC |
| Minimum Dropout Voltage | 2.25VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Latching Single Coil |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |