The HFD4/005-SR is a DPDT 2 Form C relay with a 5VDC coil voltage, 28.09mA coil current, and 178 Ohm coil resistance. It has a maximum pick-up voltage of 3.75VDC and a minimum dropout voltage of 0.5VDC. The relay can handle a maximum AC switching voltage of 250V and a maximum DC switching voltage of 220V, with a maximum switching current of 2A and a maximum switching power of 60W or 62.5VA. It is a non-latching relay with an operate time of 3ms and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Xiamen Hongfa Electroacoustic HFD4/005-SR technical specifications.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 28.09mA |
| Coil Resistance | 178Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 250V |
| Maximum DC Switching Voltage | 220V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 60W|62.5VA |
| Mounting | Surface Mount |
| Termination Style | Gull Wing |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 3ms |
| Package Type | SMD |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |